7203L1PD9AW1GES
C&K
Description: TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8

Overview of 7203L1PD9AW1GES by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7203L1PD9AW1GES by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7203L1PD9AW1GES by C&K

7203L1PD9AW1GES
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Color
CHROME
Actuator Length
0.64 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
11.43 mm
Body Height
16.51 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
8
Sealing
EPOXY
Solderability
MIL-STD
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.4 inch
Terminal Material
COPPER ALLOY
Want to compare parts?
  1. 7203L1PD9AW1GES
    C&K
    TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8
    VS

Alternate Parts for 7203L1PD9AW1GES

This table gives cross-reference parts and alternative options found for 7203L1PD9AW1GES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203L1PD9AW1GES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7203L1PYAW1GE22 TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1PYAW1GE22
7203L1YAW4RE2 TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1YAW4RE2
7203L1D8AW1RE22 TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1D8AW1RE22
7203L1PY3AW1RE22 TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1PY3AW1RE22
7203L1PY3AW1BE TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1PY3AW1BE
7203L1PDAW4RES2 TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1PDAW4RES2
7203L1PY3AW4BE2 TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1PY3AW4BE2
7203L1D9AW4RES2 TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1D9AW4RES2
7203L1PYAW4BE22 TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1PYAW4BE22
7203L1PYAW1GE TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 C&K 7203L1PD9AW1GES vs 7203L1PYAW1GE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7203L1PD9AW1GES by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7203L1PD9AW1GES by C&K

Select Manufacturer
Which Manufacturer of 7203L1PD9AW1GES would you like to use for your alert(s)?
  • Please alert me when 7203L1PD9AW1GES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7203L1PD9AW1GES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7203L1PD9AW1GES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7203L1PD9AW1GES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7203L1PD9AW1GES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7203L1PD9AW1GES by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: