Datasheets
7202LA35L by:

FIFO, 1KX9, 35ns, Asynchronous, CMOS, CQCC32

Part Details for 7202LA35L by Integrated Device Technology Inc

Overview of 7202LA35L by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for 7202LA35L

7202LA35L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7202LA35L Part Data Attributes

7202LA35L Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
7202LA35L Integrated Device Technology Inc FIFO, 1KX9, 35ns, Asynchronous, CMOS, CQCC32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, LCC32,.45X.55
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 35 ns
Cycle Time 45 ns
JESD-30 Code R-XQCC-N32
JESD-609 Code e0
Memory Density 9216 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 32
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX9
Output Enable NO
Package Body Material CERAMIC
Package Code QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Current-Max 0.125 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for 7202LA35L

This table gives cross-reference parts and alternative options found for 7202LA35L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA35L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L8C202KC35 FIFO, 1KX9, 35ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc 7202LA35L vs L8C202KC35
IDT7202LA35L FIFO, 1KX9, 35ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 7202LA35L vs IDT7202LA35L
IDT7202LA35L8 FIFO, 1KX9, 35ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 7202LA35L vs IDT7202LA35L8
L8C202KM35 FIFO, 1KX9, 35ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc 7202LA35L vs L8C202KM35
Part Number Description Manufacturer Compare
MK45H12N35 1KX9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics 7202LA35L vs MK45H12N35
MK45H02K35TR 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 7202LA35L vs MK45H02K35TR
AM7202-35PC FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Rochester Electronics LLC 7202LA35L vs AM7202-35PC
IDT7202LA35SO FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7202LA35L vs IDT7202LA35SO
IDT7202LA35D FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA35L vs IDT7202LA35D
AM7202-35DC FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC 7202LA35L vs AM7202-35DC
LH5497D-35 FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp 7202LA35L vs LH5497D-35
L8C202CM35 FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc 7202LA35L vs L8C202CM35
MT52C9012-35 FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc 7202LA35L vs MT52C9012-35
IDT7202LA35D FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC 7202LA35L vs IDT7202LA35D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7202LA35L by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7202LA35L by Integrated Device Technology Inc

  • Please alert me when 7202LA35L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7202LA35L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7202LA35L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7202LA35L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7202LA35L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7202LA35L by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: