Part Details for 7202LA20PG by Integrated Device Technology Inc
Overview of 7202LA20PG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7202LA20PG
7202LA20PG CAD Models
7202LA20PG Part Data Attributes
|
7202LA20PG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7202LA20PG
Integrated Device Technology Inc
FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 80 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.576 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 7202LA20PG
This table gives cross-reference parts and alternative options found for 7202LA20PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA20PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C202NC20 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 7202LA20PG vs L8C202NC20 |
IDT7202LA20PG | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA20PG vs IDT7202LA20PG |
QS7202-20P | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, | Rochester Electronics LLC | 7202LA20PG vs QS7202-20P |
IDT7202LA20TD | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7202LA20PG vs IDT7202LA20TD |
CY7C424-20PC | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 7202LA20PG vs CY7C424-20PC |
7202LA20TC | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7202LA20PG vs 7202LA20TC |
7202LA20TCB | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7202LA20PG vs 7202LA20TCB |
L8C202CM20 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | 7202LA20PG vs L8C202CM20 |
5962-8953606YA | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | LOGIC Devices Inc | 7202LA20PG vs 5962-8953606YA |
7202LA20DB8 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7202LA20PG vs 7202LA20DB8 |