Part Details for 7201LA20TDGB by Integrated Device Technology Inc
Overview of 7201LA20TDGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201LA20TDGB
7201LA20TDGB CAD Models
7201LA20TDGB Part Data Attributes
|
7201LA20TDGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7201LA20TDGB
Integrated Device Technology Inc
FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e3 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7201LA20TDGB
This table gives cross-reference parts and alternative options found for 7201LA20TDGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201LA20TDGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201LA20TPGB | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA20TDGB vs IDT7201LA20TPGB |
IDT7201LA20TDGB | FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7201LA20TDGB vs IDT7201LA20TDGB |
IDT7201LA20TPGI | FIFO, 512X9, 20ns, Asynchronous, PDIP28, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA20TDGB vs IDT7201LA20TPGI |
IDT7201LA20TD | FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7201LA20TDGB vs IDT7201LA20TD |
7201LA20TP | PDIP-28, Tube | Integrated Device Technology Inc | 7201LA20TDGB vs 7201LA20TP |
7201LA20TDB | CDIP-28, Tube | Integrated Device Technology Inc | 7201LA20TDGB vs 7201LA20TDB |
7201LA20TPGB | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA20TDGB vs 7201LA20TPGB |
7201LA20TPG | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA20TDGB vs 7201LA20TPG |
IDT7201LA20TPB | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA20TDGB vs IDT7201LA20TPB |
IDT7201LA20TD | FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | 7201LA20TDGB vs IDT7201LA20TD |