7201LA20TDGB vs IDT7201LA20PGI feature comparison

7201LA20TDGB Integrated Device Technology Inc

Buy Now Datasheet

IDT7201LA20PGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP, DIP28,.3 0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 20 ns
Clock Frequency-Max (fCLK) 33.3 MHz
JESD-30 Code R-XDIP-T28 R-PDIP-T28
JESD-609 Code e3 e3
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Terminals 28 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512X9 512X9
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.015 A
Supply Current-Max 0.1 mA 0.125 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 28
Cycle Time 30 ns
Length 36.576 mm
Memory Density 4608 bit
Number of Functions 1
Output Enable NO
Parallel/Serial PARALLEL
Seated Height-Max 4.699 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 15.24 mm

Compare 7201LA20TDGB with alternatives

Compare IDT7201LA20PGI with alternatives