Datasheets
IDT7200L25TP by:

FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28

Part Details for IDT7200L25TP by Rochester Electronics LLC

Overview of IDT7200L25TP by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT7200L25TP

IDT7200L25TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7200L25TP Part Data Attributes

IDT7200L25TP Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
IDT7200L25TP Rochester Electronics LLC FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 25 ns
Additional Feature RETRANSMIT
Cycle Time 35 ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 34.671 mm
Memory Density 2304 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 28
Number of Words 256 words
Number of Words Code 256
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256X9
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Seated Height-Max 4.572 mm
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for IDT7200L25TP

This table gives cross-reference parts and alternative options found for IDT7200L25TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L25TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74ACT7200L-25NP Texas Instruments Check for Price 256X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 IDT7200L25TP vs SN74ACT7200L-25NP
IDT7280L25TD Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 IDT7200L25TP vs IDT7280L25TD
IDT7200L25TDGI Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 IDT7200L25TP vs IDT7200L25TDGI
CY7C419-25PI Cypress Semiconductor Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 IDT7200L25TP vs CY7C419-25PI
7200L25TPGI8 Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 IDT7200L25TP vs 7200L25TPGI8
IDT7200L25TPGI8 Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 IDT7200L25TP vs IDT7200L25TPGI8
CY7C419-25DMB Cypress Semiconductor Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 IDT7200L25TP vs CY7C419-25DMB
IDT7200L25TDI Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 IDT7200L25TP vs IDT7200L25TDI
7200L25TPI8 Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 IDT7200L25TP vs 7200L25TPI8
Part Number Manufacturer Composite Price Description Compare
7200L25TPI Integrated Device Technology Inc Check for Price PDIP-28, Tube IDT7200L25TP vs 7200L25TPI
IDT7280L25TPI Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 IDT7200L25TP vs IDT7280L25TPI
L8C200CME25 LOGIC Devices Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 IDT7200L25TP vs L8C200CME25
CY7C419-25PC Cypress Semiconductor Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 IDT7200L25TP vs CY7C419-25PC
7200L25JGI Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 IDT7200L25TP vs 7200L25JGI
AM7200-25RC Rochester Electronics LLC Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 IDT7200L25TP vs AM7200-25RC
7200L25J8 Integrated Device Technology Inc Check for Price PLCC-32, Reel IDT7200L25TP vs 7200L25J8
IDT7280L25J Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 IDT7200L25TP vs IDT7280L25J
7200L25JI8 Integrated Device Technology Inc Check for Price PLCC-32, Reel IDT7200L25TP vs 7200L25JI8
IDT7200L25J8 Integrated Device Technology Inc Check for Price FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 IDT7200L25TP vs IDT7200L25J8

IDT7200L25TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7200L25TP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7200L25TP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IDT7200L25TP would you like to use for your alert(s)?
  • Please alert me when IDT7200L25TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7200L25TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7200L25TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7200L25TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7200L25TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7200L25TP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: