Memory
7200L25J8
Integrated Device Technology Inc
Description: PLCC-32, Reel

Overview of 7200L25J8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7200L25J8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7200L25J8 by Integrated Device Technology Inc

7200L25J8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Package Description
PLASTIC, LCC-32
Pin Count
32
Manufacturer Package Code
PL32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
28.5 MHz
Cycle Time
35 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.43 mm
Want to compare parts?
  1. 7200L25J8
    Integrated Device Technology Inc
    PLCC-32, Reel
    VS

Alternate Parts for 7200L25J8

This table gives cross-reference parts and alternative options found for 7200L25J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L25J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7280L25JI FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7200L25J8 vs IDT7280L25JI
CY7C419-25JCT FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 7200L25J8 vs CY7C419-25JCT
IDT7280L25J FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7200L25J8 vs IDT7280L25J
7200L25JI PLCC-32, Tube Integrated Device Technology Inc 7200L25J8 vs 7200L25JI
SN74ACT7200L25RJ 256X9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 Texas Instruments 7200L25J8 vs SN74ACT7200L25RJ
AM7200-25JCTR FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD 7200L25J8 vs AM7200-25JCTR
CY7C419-25JIR FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 7200L25J8 vs CY7C419-25JIR
CY7C419-25JCR FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 7200L25J8 vs CY7C419-25JCR
CY7C419-25JC FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 7200L25J8 vs CY7C419-25JC
7200L25JG FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 7200L25J8 vs 7200L25JG
Part Number Description Manufacturer Compare
AM7200-25JCTR FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD 7200L25J8 vs AM7200-25JCTR
IDT7280L25TD FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L25J8 vs IDT7280L25TD
AM7200-25PC FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 AMD 7200L25J8 vs AM7200-25PC
IDT7200L25TPI FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 7200L25J8 vs IDT7200L25TPI
7200L25TP PDIP-28, Tube Integrated Device Technology Inc 7200L25J8 vs 7200L25TP
7200L25JGI FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 7200L25J8 vs 7200L25JGI
AM7200-25RC FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC 7200L25J8 vs AM7200-25RC
7200L25JI PLCC-32, Tube Integrated Device Technology Inc 7200L25J8 vs 7200L25JI
CY7C419-25JCR FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 7200L25J8 vs CY7C419-25JCR
CY7C419-25PI FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor 7200L25J8 vs CY7C419-25PI

Related Parts for 7200L25J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7200L25J8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7200L25J8 by Integrated Device Technology Inc

  • Please alert me when 7200L25J8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7200L25J8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7200L25J8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7200L25J8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7200L25J8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7200L25J8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: