Part Details for 7200L20TPB by Integrated Device Technology Inc
Overview of 7200L20TPB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7200L20TPB
7200L20TPB CAD Models
7200L20TPB Part Data Attributes:
|
7200L20TPB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7200L20TPB
Integrated Device Technology Inc
FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.671 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7200L20TPB
This table gives cross-reference parts and alternative options found for 7200L20TPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L20TPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C419-20PC | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 7200L20TPB vs CY7C419-20PC |
IDT7200L20TD | FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7200L20TPB vs IDT7200L20TD |
7200L20TDB | CDIP-28, Tube | Integrated Device Technology Inc | 7200L20TPB vs 7200L20TDB |
CY7C419-20PI | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 7200L20TPB vs CY7C419-20PI |
IDT7200L20TC | FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7200L20TPB vs IDT7200L20TC |
IDT7200L20TDB | FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7200L20TPB vs IDT7200L20TDB |
L8C200PC20 | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 7200L20TPB vs L8C200PC20 |
IDT7200L20TPI | FIFO, 256X9, 20ns, Asynchronous, PDIP28, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7200L20TPB vs IDT7200L20TPI |
IDT7200L20TP | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7200L20TPB vs IDT7200L20TP |
IDT7200L20TDG | FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7200L20TPB vs IDT7200L20TDG |