Part Details for 71V65803S133BGGI by Integrated Device Technology Inc
Overview of 71V65803S133BGGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V65803S133BGGI | Renesas Electronics Corporation | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM | |
71V65803S133BGGI8 | Renesas Electronics Corporation | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM |
Part Details for 71V65803S133BGGI
71V65803S133BGGI CAD Models
71V65803S133BGGI Part Data Attributes
|
71V65803S133BGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V65803S133BGGI
Integrated Device Technology Inc
PBGA-119, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | MS-028AA, BGA-119 | |
Pin Count | 119 | |
Manufacturer Package Code | BGG119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | BURST COUNTER | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71V65803S133BGGI
This table gives cross-reference parts and alternative options found for 71V65803S133BGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65803S133BGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65803S133BG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V65803S133BGGI vs 71V65803S133BG8 |
IDT71V65803S133BGI | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | 71V65803S133BGGI vs IDT71V65803S133BGI |
71V65803S133BGGI | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71V65803S133BGGI vs 71V65803S133BGGI |
IDT71V65803S133BG8 | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | 71V65803S133BGGI vs IDT71V65803S133BG8 |
71V65803S133BGGI8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V65803S133BGGI vs 71V65803S133BGGI8 |
IDT71V65803S133BG | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | 71V65803S133BGGI vs IDT71V65803S133BG |
71V65803S133BGI | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71V65803S133BGGI vs 71V65803S133BGI |
IDT71V65803S133BGG | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71V65803S133BGGI vs IDT71V65803S133BGG |
71V65803S133BGI8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel | Renesas Electronics Corporation | 71V65803S133BGGI vs 71V65803S133BGI8 |
71V65803S133BG | PBGA-119, Tray | Integrated Device Technology Inc | 71V65803S133BGGI vs 71V65803S133BG |