Part Details for IDT71V65803S133BGG by Integrated Device Technology Inc
Overview of IDT71V65803S133BGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V65803S133BGG
IDT71V65803S133BGG CAD Models
IDT71V65803S133BGG Part Data Attributes
|
IDT71V65803S133BGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V65803S133BGG
Integrated Device Technology Inc
ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, MS-028AA, BGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | BURST COUNTER | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT71V65803S133BGG
This table gives cross-reference parts and alternative options found for IDT71V65803S133BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V65803S133BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V65803S133BGGI8 | Renesas Electronics Corporation | Check for Price | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel | IDT71V65803S133BGG vs 71V65803S133BGGI8 |
IDT71V65803S133BGI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, BGA-119 | IDT71V65803S133BGG vs IDT71V65803S133BGI |
71V65803S133BGGI | Integrated Device Technology Inc | Check for Price | PBGA-119, Tray | IDT71V65803S133BGG vs 71V65803S133BGGI |
71V65803S133BGI | Integrated Device Technology Inc | Check for Price | PBGA-119, Tray | IDT71V65803S133BGG vs 71V65803S133BGI |
71V65803S133BG8 | Renesas Electronics Corporation | Check for Price | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel | IDT71V65803S133BGG vs 71V65803S133BG8 |