71V416L12BEG
Description: 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray

Overview of 71V416L12BEG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V416L12BEGI8 Renesas Electronics Corporation 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
71V416L12BEG8 Renesas Electronics Corporation 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
71V416L12BEGI Renesas Electronics Corporation 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Price & Stock for 71V416L12BEG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71V416L12BEG
Avnet Americas 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout - Trays (Alt: 71V416L12BEG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 49 Partner Stock
RFQ

CAD Models for 71V416L12BEG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V416L12BEG by Renesas Electronics Corporation

71V416L12BEG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
48
Manufacturer Package Code
BEG48
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B48
JESD-609 Code
e1
Length
9 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
9 mm
Want to compare parts?
  1. 71V416L12BEG
    Renesas Electronics Corporation
    3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray
    VS

Alternate Parts for 71V416L12BEG

This table gives cross-reference parts and alternative options found for 71V416L12BEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416L12BEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V416YL12BEG4 Standard SRAM, 256KX16, 12ns, CMOS, PBGA48 Integrated Device Technology Inc 71V416L12BEG vs IDT71V416YL12BEG4
71V416L12BEG8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel Renesas Electronics Corporation 71V416L12BEG vs 71V416L12BEG8
71V416L12BE8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel Renesas Electronics Corporation 71V416L12BEG vs 71V416L12BE8
71V416YL12BEG4 Standard SRAM, 256KX16, 12ns, CMOS, PBGA48 Integrated Device Technology Inc 71V416L12BEG vs 71V416YL12BEG4
71V416L12BE 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray Renesas Electronics Corporation 71V416L12BEG vs 71V416L12BE
71V416L12BEG CABGA-48, Tray Integrated Device Technology Inc 71V416L12BEG vs 71V416L12BEG
IDT71V416L12BE8 Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs IDT71V416L12BE8
71V416YL12BE Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs 71V416YL12BE
IDT71V416L12BEG Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs IDT71V416L12BEG
IDT71V416YFL12BE Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs IDT71V416YFL12BE
Part Number Description Manufacturer Compare
IDT71V416YL12BE Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs IDT71V416YL12BE
71V416L12BE CABGA-48, Tray Integrated Device Technology Inc 71V416L12BEG vs 71V416L12BE
IDT71V416YFL12BE Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs IDT71V416YFL12BE
71V416L12BEG8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel Renesas Electronics Corporation 71V416L12BEG vs 71V416L12BEG8
71V416L12BE8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel Renesas Electronics Corporation 71V416L12BEG vs 71V416L12BE8
71V416L12BEG8 CABGA-48, Reel Integrated Device Technology Inc 71V416L12BEG vs 71V416L12BEG8
71V416L12BE8 CABGA-48, Reel Integrated Device Technology Inc 71V416L12BEG vs 71V416L12BE8
IDT71V416VL12BEG Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs IDT71V416VL12BEG
IDT71V416L12BEG Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs IDT71V416L12BEG
71V416YL12BE Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 Integrated Device Technology Inc 71V416L12BEG vs 71V416YL12BE

Related Parts for 71V416L12BEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V416L12BEG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V416L12BEG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V416L12BEG would you like to use for your alert(s)?
  • Please alert me when 71V416L12BEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V416L12BEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V416L12BEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V416L12BEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V416L12BEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V416L12BEG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: