Part Details for IDT71V416L12BEG by Integrated Device Technology Inc
Overview of IDT71V416L12BEG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V416L12BEG
IDT71V416L12BEG CAD Models
IDT71V416L12BEG Part Data Attributes
|
IDT71V416L12BEG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V416L12BEG
Integrated Device Technology Inc
Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for IDT71V416L12BEG
This table gives cross-reference parts and alternative options found for IDT71V416L12BEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V416L12BEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V416L12BEG | CABGA-48, Tray | Integrated Device Technology Inc | IDT71V416L12BEG vs 71V416L12BEG |
IDT71V416YFL12BE | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | IDT71V416L12BEG vs IDT71V416YFL12BE |
IDT71V416L12BE8 | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | IDT71V416L12BEG vs IDT71V416L12BE8 |
71V416YL12BEG | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, ROHS COMPLIANT, BGA-48 | Integrated Device Technology Inc | IDT71V416L12BEG vs 71V416YL12BEG |
71V416YFL12BE | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48 | Integrated Device Technology Inc | IDT71V416L12BEG vs 71V416YFL12BE |
IDT71V416VL12BEG | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | IDT71V416L12BEG vs IDT71V416VL12BEG |
71V416YL12BEG4 | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48 | Integrated Device Technology Inc | IDT71V416L12BEG vs 71V416YL12BEG4 |
71V416L12BE | CABGA-48, Tray | Integrated Device Technology Inc | IDT71V416L12BEG vs 71V416L12BE |
IDT71V416YL12BE | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | IDT71V416L12BEG vs IDT71V416YL12BE |
71V416L12BEG8 | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA0/Reel | Renesas Electronics Corporation | IDT71V416L12BEG vs 71V416L12BEG8 |