71V30S35TFG8
Integrated Device Technology Inc
Description: Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64

Overview of 71V30S35TFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 71V30S35TFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V30S35TFG8 by Integrated Device Technology Inc

71V30S35TFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFF, QFP64,.47SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-F64
JESD-609 Code
e3
Length
10 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFF
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. 71V30S35TFG8
    Integrated Device Technology Inc
    Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64
    VS

Alternate Parts for 71V30S35TFG8

This table gives cross-reference parts and alternative options found for 71V30S35TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V30S35TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V30L35TFGI Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT71V30L35TFGI
IDT7130SA35TF Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130SA35TF
7130LA35TFG Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64 Renesas Electronics Corporation 71V30S35TFG8 vs 7130LA35TFG
7130LA35TF TQFP-64, Tray Integrated Device Technology Inc 71V30S35TFG8 vs 7130LA35TF
71V30L35TFG8 Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs 71V30L35TFG8
7130SA35TFGB Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs 7130SA35TFGB
IDT7130SA35TFB Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130SA35TFB
7130LA35TFB Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs 7130LA35TFB
71V30L35TFG Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs 71V30L35TFG
71V30L35TFGI 1K x 8 3.3V Dual-Port RAM, TQFP160/Tray Renesas Electronics Corporation 71V30S35TFG8 vs 71V30L35TFGI
Part Number Description Manufacturer Compare
IDT71V30L35TFI8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT71V30L35TFI8
IDT7130SA35J8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130SA35J8
IDT7130LA35PF8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130LA35PF8
IDT7130LA35J8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130LA35J8
IDT7130LA35J Dual-Port SRAM, 1KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130LA35J
IDT7130LA35TF8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130LA35TF8
IDT7130SA35PF8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130SA35PF8
IDT7130LA35TF9 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130LA35TF9
IDT7130SA35TF Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT7130SA35TF
IDT71V30S35TF8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71V30S35TFG8 vs IDT71V30S35TF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V30S35TFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V30S35TFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V30S35TFG8 would you like to use for your alert(s)?
  • Please alert me when 71V30S35TFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V30S35TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V30S35TFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V30S35TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V30S35TFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V30S35TFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: