Part Details for IDT7130SA35TF by Integrated Device Technology Inc
Overview of IDT7130SA35TF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7130SA35TF
IDT7130SA35TF CAD Models
IDT7130SA35TF Part Data Attributes
|
IDT7130SA35TF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA35TF
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for IDT7130SA35TF
This table gives cross-reference parts and alternative options found for IDT7130SA35TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA35TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V30L35TFGI | Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64 | Integrated Device Technology Inc | IDT7130SA35TF vs IDT71V30L35TFGI |
7130LA35TFG | Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64 | Renesas Electronics Corporation | IDT7130SA35TF vs 7130LA35TFG |
7130LA35TF | TQFP-64, Tray | Integrated Device Technology Inc | IDT7130SA35TF vs 7130LA35TF |
71V30L35TFG8 | Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT7130SA35TF vs 71V30L35TFG8 |
7130SA35TFGB | Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT7130SA35TF vs 7130SA35TFGB |
IDT7130SA35TFB | Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT7130SA35TF vs IDT7130SA35TFB |
7130LA35TFB | Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT7130SA35TF vs 7130LA35TFB |
71V30L35TFG | Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT7130SA35TF vs 71V30L35TFG |
71V30L35TFGI | 1K x 8 3.3V Dual-Port RAM, TQFP160/Tray | Renesas Electronics Corporation | IDT7130SA35TF vs 71V30L35TFGI |
71V30L35TF | TQFP-64, Tray | Integrated Device Technology Inc | IDT7130SA35TF vs 71V30L35TF |