Part Details for 71PN36804030K by KEMET Corporation
Overview of 71PN36804030K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71PN36804030K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71PN36804030K
|
Avnet Abacus | (Alt: R71PN36804030K) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71PN36804030K
71PN36804030K CAD Models
71PN36804030K Part Data Attributes
|
71PN36804030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71PN36804030K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 140 mΩ | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 71PN36804030K
This table gives cross-reference parts and alternative options found for 71PN36804030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PN36804030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463N3680JBM2K | Film Capacitor | KEMET Corporation | 71PN36804030K vs 463N3680JBM2K |
R463N3680JAM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN36804030K vs R463N3680JAM2K |
R71PN3680CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN36804030K vs R71PN3680CK30K |
R71PN3680JB30K | Film Capacitor, | KEMET Corporation | 71PN36804030K vs R71PN3680JB30K |
71PN3680GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN36804030K vs 71PN3680GY30K |
R463N3680JBM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN36804030K vs R463N3680JBM2K |
F863DN684K310L | Film Capacitor, | KEMET Corporation | 71PN36804030K vs F863DN684K310L |
R71PN3680JM30K | Film Capacitor, | KEMET Corporation | 71PN36804030K vs R71PN3680JM30K |
71PN3680JM30K | Film Capacitor, | KEMET Corporation | 71PN36804030K vs 71PN3680JM30K |
463N3680JHM2K | Film Capacitor | KEMET Corporation | 71PN36804030K vs 463N3680JHM2K |