Part Details for 463N3680JHM2K by KEMET Corporation
Overview of 463N3680JHM2K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 463N3680JHM2K
463N3680JHM2K CAD Models
463N3680JHM2K Part Data Attributes
|
463N3680JHM2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463N3680JHM2K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 463N3680JHM2K
This table gives cross-reference parts and alternative options found for 463N3680JHM2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463N3680JHM2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F863DN684K310L | Film Capacitor, | KEMET Corporation | 463N3680JHM2K vs F863DN684K310L |
R463N368040M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N3680JHM2K vs R463N368040M2K |
R71PN3680JM30K | Film Capacitor, | KEMET Corporation | 463N3680JHM2K vs R71PN3680JM30K |
R463N368052M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 463N3680JHM2K vs R463N368052M2K |
R463N3680JBM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N3680JHM2K vs R463N3680JBM2K |
71PN3680JM30K | Film Capacitor, | KEMET Corporation | 463N3680JHM2K vs 71PN3680JM30K |
71PN3680AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N3680JHM2K vs 71PN3680AA30K |
R71PN3680BB30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | 463N3680JHM2K vs R71PN3680BB30K |
F863DN684K310Z | Film Capacitor, | KEMET Corporation | 463N3680JHM2K vs F863DN684K310Z |
R463N3680JEM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N3680JHM2K vs R463N3680JEM2K |