Memory
71V67803S133BQG
Description: CABGA-165, Tray

Overview of 71V67803S133BQG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
71V67803S133BQG Renesas Electronics Corporation 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM
71V67803S133BQG8 Renesas Electronics Corporation 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM
71V67803S133BQGI Renesas Electronics Corporation 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM

CAD Models for 71V67803S133BQG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V67803S133BQG by Integrated Device Technology Inc

71V67803S133BQG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
Package Description
13 X 15 MM, ROHS COMPLIANT, BGA-165
Pin Count
165
Manufacturer Package Code
BQG165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
1997-09-16
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
9437184 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.05 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.26 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. 71V67803S133BQG
    Integrated Device Technology Inc
    CABGA-165, Tray
    VS

Alternate Parts for 71V67803S133BQG

This table gives cross-reference parts and alternative options found for 71V67803S133BQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67803S133BQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V67803S133BQG8 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel Renesas Electronics Corporation 71V67803S133BQG vs 71V67803S133BQG8
71V67803S133BQ CABGA-165, Tray Integrated Device Technology Inc 71V67803S133BQG vs 71V67803S133BQ
71V67803ZS133BQ Standard SRAM, 512KX18, 4.2ns, CMOS, PBGA165 Integrated Device Technology Inc 71V67803S133BQG vs 71V67803ZS133BQ
71V67803S133BQG 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V67803S133BQG vs 71V67803S133BQG
71V67803S133BQ 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V67803S133BQG vs 71V67803S133BQ
Part Number Description Manufacturer Compare
71V67803S133BQ 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V67803S133BQG vs 71V67803S133BQ
71V67803S133BQG8 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel Renesas Electronics Corporation 71V67803S133BQG vs 71V67803S133BQG8
71V67803S133BQ CABGA-165, Tray Integrated Device Technology Inc 71V67803S133BQG vs 71V67803S133BQ
71V67803S133BQG 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V67803S133BQG vs 71V67803S133BQG

Related Parts for 71V67803S133BQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V67803S133BQG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V67803S133BQG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V67803S133BQG would you like to use for your alert(s)?
  • Please alert me when 71V67803S133BQG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V67803S133BQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V67803S133BQG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V67803S133BQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V67803S133BQG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V67803S133BQG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: