71V67803S133BQG vs 71V67803S133BQG feature comparison

71V67803S133BQG Integrated Device Technology Inc

Buy Now Datasheet

71V67803S133BQG Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code CABGA CABGA
Package Description 13 X 15 MM, ROHS COMPLIANT, BGA-165
Pin Count 165 165
Manufacturer Package Code BQG165 BQG165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A NLR
HTS Code 8542.32.00.41 8542320041
Date Of Intro 1997-09-16
Access Time-Max 4.2 ns 4.2 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1 e1
Length 15 mm 15 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX18 512KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.05 A 0.05 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.26 mA 0.26 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 13 mm 13 mm
Base Number Matches 5 3
Samacsys Manufacturer Renesas Electronics

Compare 71V67803S133BQG with alternatives

Compare 71V67803S133BQG with alternatives