Memory
71V632S6PF8
Integrated Device Technology Inc
Description: Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Overview of 71V632S6PF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 71V632S6PF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V632S6PF8 by Integrated Device Technology Inc

71V632S6PF8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
83 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
2097152 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. 71V632S6PF8
    Integrated Device Technology Inc
    Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
    VS

Alternate Parts for 71V632S6PF8

This table gives cross-reference parts and alternative options found for 71V632S6PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V632S6PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V632S6PFGI8 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PFGI8
IDT71V632S6PFG8 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PFG8
IDT71V632S6PF9 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PF9
IDT71V632S6PFGI Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PFGI
71V632S6PFGI TQFP-100, Tray Integrated Device Technology Inc 71V632S6PF8 vs 71V632S6PFGI
IDT71V632S6PFI8 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PFI8
71V632S6PF Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs 71V632S6PF
IDT71V632S6PFI Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PFI
IDT71V632S6PF8 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PF8
MT58LC64K32D7LG-6PTR Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 Micron Technology Inc 71V632S6PF8 vs MT58LC64K32D7LG-6PTR
Part Number Description Manufacturer Compare
71V632S6PFGI TQFP-100, Tray Integrated Device Technology Inc 71V632S6PF8 vs 71V632S6PFGI
MT58LC64K32D7LG-6P Standard SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc 71V632S6PF8 vs MT58LC64K32D7LG-6P
IDT71V632S6PF9 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PF9
MT58LC64K32D7LG-6PTR Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 Micron Technology Inc 71V632S6PF8 vs MT58LC64K32D7LG-6PTR
IDT71V632S6PFI8 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PFI8
IDT71V632S6PF Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PF
IDT71V632S6PFGI8 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PFGI8
IDT71V632S6PFG8 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PFG8
IDT71V632S6PF8 Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V632S6PF8 vs IDT71V632S6PF8
71V632S6PFGI8 TQFP-100, Reel Integrated Device Technology Inc 71V632S6PF8 vs 71V632S6PFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V632S6PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V632S6PF8 by Integrated Device Technology Inc

  • Please alert me when 71V632S6PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V632S6PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V632S6PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V632S6PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V632S6PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V632S6PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: