Part Details for MT58LC64K32D7LG-6P by Micron Technology Inc
Overview of MT58LC64K32D7LG-6P by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58LC64K32D7LG-6P
MT58LC64K32D7LG-6P CAD Models
MT58LC64K32D7LG-6P Part Data Attributes
|
MT58LC64K32D7LG-6P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC64K32D7LG-6P
Micron Technology Inc
Standard SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC64K32D7LG-6P
This table gives cross-reference parts and alternative options found for MT58LC64K32D7LG-6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K32D7LG-6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V632S6PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs 71V632S6PFGI8 |
IDT71V632S6PFI8 | Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs IDT71V632S6PFI8 |
71V632S6PFI8 | Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs 71V632S6PFI8 |
71V632S6PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs 71V632S6PFG8 |
IDT71V632S6PFG | Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs IDT71V632S6PFG |
IDT71V632S6PF9 | Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs IDT71V632S6PF9 |
71V632S6PFGI | TQFP-100, Tray | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs 71V632S6PFGI |
IDT71V632S6PF | Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs IDT71V632S6PF |
71V632S6PFI | Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs 71V632S6PFI |
IDT71V632S6PF8 | Cache SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC64K32D7LG-6P vs IDT71V632S6PF8 |