Datasheets
71V424L15PHG8 by:

3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel

Part Details for 71V424L15PHG8 by Renesas Electronics Corporation

Overview of 71V424L15PHG8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V424L15PHG8 Renesas Electronics Corporation 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout

Price & Stock for 71V424L15PHG8

Part # Distributor Description Stock Price Buy
DISTI # 71V424L15PHG8-ND
DigiKey IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $6.9109
$6.9109 Buy Now
DISTI # 71V424L15PHG8
Avnet Americas 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout - Tape and Reel (Alt: 71V424L15PHG8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $6.2700
$6.2700 Buy Now
DISTI # 972-71V424L15PHG8
Mouser Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM RoHS: Compliant 0
  • 1,500 $6.4800
$6.4800 Order Now
Future Electronics SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 15 ns 44-TSOP II RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,500 $6.1500
$6.1500 Buy Now
DISTI # 71V424L15PHG8
Avnet Silica (Alt: 71V424L15PHG8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

Part Details for 71V424L15PHG8

71V424L15PHG8 CAD Models

71V424L15PHG8 Part Data Attributes

71V424L15PHG8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
71V424L15PHG8 Renesas Electronics Corporation 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code TSOP
Pin Count 44
Manufacturer Package Code PHG44
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542320041
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Access Time-Max 15 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44
JESD-609 Code e3
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.145 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Alternate Parts for 71V424L15PHG8

This table gives cross-reference parts and alternative options found for 71V424L15PHG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V424L15PHG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71V424L15PHGI 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V424L15PHG8 vs 71V424L15PHGI
71V424S15PHGI 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V424L15PHG8 vs 71V424S15PHGI
71V424S15PHG 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V424L15PHG8 vs 71V424S15PHG
71V424L15PHGI8 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation 71V424L15PHG8 vs 71V424L15PHGI8
AS7C34096A-15TIN Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc 71V424L15PHG8 vs AS7C34096A-15TIN
71V424L15PHG 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V424L15PHG8 vs 71V424L15PHG
AS7C34096A-15TCN Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc 71V424L15PHG8 vs AS7C34096A-15TCN

71V424L15PHG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V424L15PHG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V424L15PHG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V424L15PHG8 would you like to use for your alert(s)?
  • Please alert me when 71V424L15PHG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V424L15PHG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V424L15PHG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V424L15PHG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V424L15PHG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V424L15PHG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: