Part Details for AS7C34096A-15TIN by Alliance Memory Inc
Overview of AS7C34096A-15TIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34096A-15TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7588
|
Newark | 4Mb, Sram, 512K X8 , 3.3V, 44Pin Tsopii, 15Ns, Industrial Temp, A Die |Alliance Memory AS7C34096A-15TIN RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.1300 | Buy Now |
DISTI #
AS7C34096A-15TIN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1 Lead time: 8 Weeks Container: Tray |
135 In Stock |
|
$4.2688 / $6.0800 | Buy Now |
DISTI #
AS7C34096A-15TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 15ns 44-Pin TSOP-II - Trays (Alt: AS7C34096A-15TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Container: Tray | 1563 Factory Stock |
|
$3.5750 / $4.4531 | Buy Now |
DISTI #
913-AS7C34096A-15TIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 15ns, Industrial Temp - Tray RoHS: Compliant | 32 |
|
$4.2600 / $5.9100 | Buy Now |
|
Future Electronics | AS7C34096 Series 4-Mbit (512 K x 8) 3.3 V 15 ns Static RAM - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.7500 | Buy Now |
|
Quest Components | 12 |
|
$10.5000 / $14.0000 | Buy Now | |
DISTI #
AS7C34096A-15TIN
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 3÷3.6V, 15ns, TSOP44 II Min Qty: 1 | 0 |
|
$3.9300 / $5.7800 | RFQ |
|
Karl Kruse GmbH & Co KG | - None - | 1698 |
|
RFQ | |
DISTI #
AS7C34096A-15TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 15ns 44-Pin TSOP-II (Alt: AS7C34096A-15TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C34096A-15TIN
AS7C34096A-15TIN CAD Models
AS7C34096A-15TIN Part Data Attributes
|
AS7C34096A-15TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-15TIN
Alliance Memory Inc
Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096A-15TIN
This table gives cross-reference parts and alternative options found for AS7C34096A-15TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-15TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V424L15PHG8 | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | AS7C34096A-15TIN vs 71V424L15PHG8 |
71V424L15PHGI | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | AS7C34096A-15TIN vs 71V424L15PHGI |
71V424S15PHGI | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | AS7C34096A-15TIN vs 71V424S15PHGI |
71V424S15PHG | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | AS7C34096A-15TIN vs 71V424S15PHG |
71V424L15PHGI8 | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | AS7C34096A-15TIN vs 71V424L15PHGI8 |
71V424L15PHG | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | AS7C34096A-15TIN vs 71V424L15PHG |
AS7C34096A-15TCN | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C34096A-15TIN vs AS7C34096A-15TCN |