There are no models available for this part yet.
Overview of 71M6543FT-IGTR/F by Silergy Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1418IG#TRPBF | Analog Devices | L Pwr, 14-B, 200ksps ADC w/ Se | |
LTC1450IG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC1562IG#TRPBF | Analog Devices | Very L N, L Dist Active RC 4x |
Price & Stock for 71M6543FT-IGTR/F by Silergy Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71M6543FT-IGTR/F
|
Avnet Americas | Energy Meter IC 100-Pin LQFP - Tape and Reel (Alt: 71M6543FT-IGTR/F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for 71M6543FT-IGTR/F by Silergy Corporation
Part Data Attributes for 71M6543FT-IGTR/F by Silergy Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SILERGY CORP
|
Package Description
|
LFQFP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for 71M6543FT-IGTR/F
This table gives cross-reference parts and alternative options found for 71M6543FT-IGTR/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6543FT-IGTR/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71M6542FT-IGT/F | Analog Circuit, 1 Func, PQFP100, ROHS COMPLIANT, LQFP-100 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6542FT-IGT/F |
71M6543GHT-IGTR/F | Analog Circuit, 1 Func, PQFP100, ROHS COMPLIANT, LQFP-100 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6543GHT-IGTR/F |
71M6545HT-IGTR/F | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6545HT-IGTR/F |
71M6541GT-IGT/F | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6541GT-IGT/F |
71M6545HT-IGT/F | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6545HT-IGT/F |
71M6543FT-IGT/F | Analog Circuit, 1 Func, PQFP100, ROHS COMPLIANT, LQFP-100 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6543FT-IGT/F |
71M6545T-IGTR/F | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6545T-IGTR/F |
71M6541GT-IGTR/F | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6541GT-IGTR/F |
71M6542GT-IGT/F | Analog Circuit, 1 Func, PQFP100, ROHS COMPLIANT, LQFP-100 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6542GT-IGT/F |
71M6541DT-IGT/F | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | Silergy Corporation | 71M6543FT-IGTR/F vs 71M6541DT-IGT/F |
Related Parts for 71M6543FT-IGTR/F
-
STM32F437ZIT7Microcontrollers
-
ISO7742DWROther Analog ICs
-
TPS54040ADGQSwitching Regulator or Controllers
-
LM2904YSTOperational Amplifiers
-
INA226AIDGSTPower Management Circuits
-
IPD640N06LGPower Field-Effect Transistors
-
XC6SLX9-2TQG144CField Programmable Gate Arrays
-
KSZ8999INetwork Interfaces
-
RCV420JPInstrumentation Amplifiers