71M6543FT-IGTR/F vs 71M6543GHT-IGTR/F feature comparison

71M6543FT-IGTR/F Silergy Corporation

Buy Now Datasheet

71M6543GHT-IGTR/F Silergy Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SILERGY CORP SILERGY CORP
Package Description LFQFP, ROHS COMPLIANT, LQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Factory Lead Time 35 Weeks

Compare 71M6543FT-IGTR/F with alternatives

Compare 71M6543GHT-IGTR/F with alternatives