Part Details for 7164-60B2TH by 3M Interconnect
Overview of 7164-60B2TH by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2716-45/B | Rochester Electronics LLC | Replacement for Intel part number MD2716-45. Buy from authorized manufacturer Rochester Electronics. | |
7164L25YG | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
7164L70DB | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for 7164-60B2TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, DIN-41612 Type, PC Mount, Plug, 64 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 145 |
|
$3.8850 / $6.3000 | Buy Now |
|
Quest Components | Connector, DIN-41612 Type, PC Mount, Plug, 64 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 73 |
|
$3.2200 / $6.9000 | Buy Now |
Part Details for 7164-60B2TH
7164-60B2TH CAD Models
7164-60B2TH Part Data Attributes
|
7164-60B2TH
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
7164-60B2TH
3M Interconnect
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, STANDARD: DIN 41612 | |
Body Breadth | 0.319 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (60) | |
Contact Finish Termination | MATTE TIN (300) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 7164-60B2TH
This table gives cross-reference parts and alternative options found for 7164-60B2TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164-60B2TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN10-64ACS-254DSA(72) | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Hirose Electric Co Ltd | 7164-60B2TH vs PCN10-64ACS-254DSA(72) |
W2P-120-B2A-22PP | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 7164-60B2TH vs W2P-120-B2A-22PP |
208477096008050 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 7164-60B2TH vs 208477096008050 |
7364-60D5TH | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | 7164-60B2TH vs 7364-60D5TH |
122A10039X | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | Conec Corporation | 7164-60B2TH vs 122A10039X |
7164-50B2TH | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 7164-60B2TH vs 7164-50B2TH |
7164-50B2TH | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 7164-60B2TH vs 7164-50B2TH |
148275-1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 7164-60B2TH vs 148275-1 |
DIN-64FR-L32-A1C3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098, Beige Insulator, Plug | Adam Technologies Inc | 7164-60B2TH vs DIN-64FR-L32-A1C3 |
9001-14641GL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 7164-60B2TH vs 9001-14641GL1 |