Part Details for 715P12336KF2 by Cornell Dubilier Electronics Inc
Overview of 715P12336KF2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for 715P12336KF2
715P12336KF2 CAD Models
715P12336KF2 Part Data Attributes
|
715P12336KF2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P12336KF2
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9.7 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P12336KF2
This table gives cross-reference parts and alternative options found for 715P12336KF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P12336KF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P12336KG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KG2 |
715P12336KF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KF1 |
715P12336KB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KB1 |
715P12336KH1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KH1 |
715P12336KB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KB3 |
715P12336KA3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KA3 |
715P12336KG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KG1 |
715P12336KH3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KH3 |
715P12336KD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KD1 |
715P12336KH2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P12336KF2 vs 715P12336KH2 |