715P12336KF1
Cornell Dubilier Electronics Inc
Description: Film Capacitor,

Overview of 715P12336KF1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for 715P12336KF1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 715P12336KF1 by Cornell Dubilier Electronics Inc

715P12336KF1
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.012 µF
Capacitor Type
FILM CAPACITOR
Diameter
9.7 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
22.9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
3%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
600 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 715P12336KF1
    Cornell Dubilier Electronics Inc
    Film Capacitor,
    VS

Alternate Parts for 715P12336KF1

This table gives cross-reference parts and alternative options found for 715P12336KF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P12336KF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
715P12336KF2 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KF2
715P12336KG2 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KG2
715P12336KB1 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KB1
715P12336KH1 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KH1
715P12336KB3 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KB3
715P12336KA3 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KA3
715P12336KG1 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KG1
715P12336KH3 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KH3
715P12336KD1 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KD1
715P12336KH2 Film Capacitor, Cornell Dubilier Electronics Inc 715P12336KF1 vs 715P12336KH2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 715P12336KF1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 715P12336KF1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 715P12336KF1 would you like to use for your alert(s)?
  • Please alert me when 715P12336KF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 715P12336KF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 715P12336KF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 715P12336KF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 715P12336KF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 715P12336KF1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: