Part Details for 7143SA35PF by Integrated Device Technology Inc
Overview of 7143SA35PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7143SA35PF | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7143SA35PF8 | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Part Details for 7143SA35PF
7143SA35PF CAD Models
7143SA35PF Part Data Attributes
|
7143SA35PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7143SA35PF
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 7143SA35PF
This table gives cross-reference parts and alternative options found for 7143SA35PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7143SA35PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7143LA35PFG8 | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7143SA35PF vs 7143LA35PFG8 |
IDT7143LA35PF8 | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7143SA35PF vs IDT7143LA35PF8 |
7143LA35PN | Multi-Port SRAM, 2KX16, 35ns, CMOS, PQFP100 | Integrated Device Technology Inc | 7143SA35PF vs 7143LA35PN |
IDT7143LA35PN | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7143SA35PF vs IDT7143LA35PN |
7143LA35PF | TQFP-100, Tray | Integrated Device Technology Inc | 7143SA35PF vs 7143LA35PF |
IDT7143SA35PF | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7143SA35PF vs IDT7143SA35PF |
7143LA35PFG | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7143SA35PF vs 7143LA35PFG |
7143LA35PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 7143SA35PF vs 7143LA35PF8 |
IDT7143LA35PF | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7143SA35PF vs IDT7143LA35PF |