Part Details for IDT7143SA70J8 by Integrated Device Technology Inc
Overview of IDT7143SA70J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7143SA70J8
IDT7143SA70J8 CAD Models
IDT7143SA70J8 Part Data Attributes
|
IDT7143SA70J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7143SA70J8
Integrated Device Technology Inc
Multi-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 |
Alternate Parts for IDT7143SA70J8
This table gives cross-reference parts and alternative options found for IDT7143SA70J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7143SA70J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7143LA35PFGB | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7143SA70J8 vs 7143LA35PFGB |
7143LA20J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7143SA70J8 vs 7143LA20J |
IDT7143LA35J8 | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7143SA70J8 vs IDT7143LA35J8 |
IDT7143LA25J8 | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7143SA70J8 vs IDT7143LA25J8 |
7143LA90PF | Dual-Port SRAM, 2KX16, 90ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT7143SA70J8 vs 7143LA90PF |
IDT7143SA20PFG8 | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7143SA70J8 vs IDT7143SA20PFG8 |
IDT7143LA55PN | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7143SA70J8 vs IDT7143LA55PN |
IDT7143SA90PN | Dual-Port SRAM, 2KX16, 90ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7143SA70J8 vs IDT7143SA90PN |
7143SA20PFG | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7143SA70J8 vs 7143SA20PFG |
IDT7143SA20PN | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7143SA70J8 vs IDT7143SA20PN |