7143LA35JG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68

Overview of 7143LA35JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 7143LA35JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7143LA35JG by Integrated Device Technology Inc

7143LA35JG
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
S-PQCC-N68
Memory Density
32768 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 7143LA35JG
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68
    VS

Alternate Parts for 7143LA35JG

This table gives cross-reference parts and alternative options found for 7143LA35JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7143LA35JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7143SA35J8 Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143SA35J8
7143SA35JGB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs 7143SA35JGB
IDT7143LA35JI Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143LA35JI
CY7C143-35JI Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor 7143LA35JG vs CY7C143-35JI
IDT7143SA35JB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143SA35JB
IDT7143SA35J Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143SA35J
IDT7143LA35J8 Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143LA35J8
7143LA35JI Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs 7143LA35JI
7143LA35JGB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs 7143LA35JGB
7143LA35JB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs 7143LA35JB
Part Number Description Manufacturer Compare
IDT7143SA35JGB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143SA35JGB
IDT7143SA55PFGI Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7143LA35JG vs IDT7143SA55PFGI
IDT7143LA25PFG Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7143LA35JG vs IDT7143LA25PFG
IDT7143LA55L68 Multi-Port SRAM, 2KX16, 55ns, CMOS, CQCC68, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143LA55L68
CY7C143-55JIR Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor 7143LA35JG vs CY7C143-55JIR
IDT7143LA45L68B Multi-Port SRAM, 2KX16, 45ns, CMOS, CQCC68, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143LA45L68B
IDT7143SA35PF9 Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7143LA35JG vs IDT7143SA35PF9
7143LA70PFG Dual-Port SRAM, 2KX16, 70ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7143LA35JG vs 7143LA70PFG
IDT7143SA35J Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143LA35JG vs IDT7143SA35J
7143LA20J8 PLCC-68, Reel Integrated Device Technology Inc 7143LA35JG vs 7143LA20J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7143LA35JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7143LA35JG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7143LA35JG would you like to use for your alert(s)?
  • Please alert me when 7143LA35JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7143LA35JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7143LA35JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7143LA35JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7143LA35JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7143LA35JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: