7143LA35JG
vs
IDT7143LA45L68B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCN,
QCCN,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
45 ns
JESD-30 Code
S-PQCC-N68
S-CQCC-N68
Memory Density
32768 bit
32768 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX16
2KX16
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
7
1
Pbfree Code
No
Rohs Code
No
Part Package Code
LCC
Pin Count
68
Additional Feature
AUTOMATIC POWER-DOWN
Length
24.13 mm
Moisture Sensitivity Level
1
Number of Ports
2
Output Characteristics
3-STATE
Output Enable
YES
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Voltage-Min
2 V
Terminal Pitch
1.27 mm
Width
24.13 mm
Compare 7143LA35JG with alternatives
Compare IDT7143LA45L68B with alternatives