Memory
7142LA35J8
Integrated Device Technology Inc
Description: PLCC-52, Reel

Overview of 7142LA35J8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7142LA35J8 Renesas Electronics Corporation 2K x 8 Dual-Port RAM

CAD Models for 7142LA35J8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7142LA35J8 by Integrated Device Technology Inc

7142LA35J8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Package Description
0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
Pin Count
52
Manufacturer Package Code
PL52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.1262 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
19.1262 mm
Want to compare parts?
  1. 7142LA35J8
    Integrated Device Technology Inc
    PLCC-52, Reel
    VS

Alternate Parts for 7142LA35J8

This table gives cross-reference parts and alternative options found for 7142LA35J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7142LA35J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7142SA35JB Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs 7142SA35JB
7142LA35JG Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs 7142LA35JG
IDT7142LA35JG8 Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT7142LA35JG8
IDT7142SA35JB Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT7142SA35JB
IDT7142LA35JGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT7142LA35JGB
7142SA35J8 PLCC-52, Reel Integrated Device Technology Inc 7142LA35J8 vs 7142SA35J8
7142LA35JGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs 7142LA35JGB
IDT7142LA35JG Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT7142LA35JG
IDT7142LA35J8 Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT7142LA35J8
IDT7142SA35J Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT7142SA35J
Part Number Description Manufacturer Compare
MMQ3-67142V-35:R Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation 7142LA35J8 vs MMQ3-67142V-35:R
AMS3-671321V-35 Multi-Port SRAM, 2KX8, 35ns, CMOS, PQCC52 Matra MHS 7142LA35J8 vs AMS3-671321V-35
AMQ3-67142V-35 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation 7142LA35J8 vs AMQ3-67142V-35
IM4K-67142V-35 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 Matra MHS 7142LA35J8 vs IM4K-67142V-35
IMS3-67132L-35:D Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Atmel Corporation 7142LA35J8 vs IMS3-67132L-35:D
IDT71321LA35L52 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT71321LA35L52
IDT7142LA35L52 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT7142LA35L52
CM4K-67142V-35 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation 7142LA35J8 vs CM4K-67142V-35
IDT71322L35L52 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 Integrated Device Technology Inc 7142LA35J8 vs IDT71322L35L52
SM4K-67142EL-35SHXXX Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 Matra MHS 7142LA35J8 vs SM4K-67142EL-35SHXXX

Related Parts for 7142LA35J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7142LA35J8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7142LA35J8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7142LA35J8 would you like to use for your alert(s)?
  • Please alert me when 7142LA35J8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7142LA35J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7142LA35J8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7142LA35J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7142LA35J8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7142LA35J8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: