Part Details for 714-87-131-31-018101 by PRECI-DIP SSA
Overview of 714-87-131-31-018101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJLSE4018101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. | |
10060018-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
RJLSE4018101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. |
Price & Stock for 714-87-131-31-018101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-87-131-31-018101-ND
|
DigiKey | CONN PIN RCPT .016-.021 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.2919 | Buy Now |
DISTI #
3937-714-87-131-31-018101-ND
|
DigiKey | CONN PIN RCPT .016-.021 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5.1505 / $6.4400 | Buy Now |
DISTI #
437-7148713131018101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.8900 / $5.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $4.1800 | Buy Now |
Part Details for 714-87-131-31-018101
714-87-131-31-018101 CAD Models
714-87-131-31-018101 Part Data Attributes
|
714-87-131-31-018101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-87-131-31-018101
PRECI-DIP SSA
Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 714-87-131-31-018101
This table gives cross-reference parts and alternative options found for 714-87-131-31-018101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-87-131-31-018101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR031MF3KL | 31 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 714-87-131-31-018101 vs UMR031MF3KL |
71990-331 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 714-87-131-31-018101 vs 71990-331 |
69347-031 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 714-87-131-31-018101 vs 69347-031 |
MIL-C-55302/62LC31H | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 714-87-131-31-018101 vs MIL-C-55302/62LC31H |
801-99-031-10-001 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 714-87-131-31-018101 vs 801-99-031-10-001 |
76323-331 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 714-87-131-31-018101 vs 76323-331 |
89885-431H | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 714-87-131-31-018101 vs 89885-431H |
55319-431 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 714-87-131-31-018101 vs 55319-431 |
3-826691-1 | 31 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 714-87-131-31-018101 vs 3-826691-1 |
3-147720-0 | 31 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 714-87-131-31-018101 vs 3-147720-0 |