Part Details for 55319-431 by Amphenol Communications Solutions
Overview of 55319-431 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84553-191LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84553-191 | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Part Details for 55319-431
55319-431 CAD Models
55319-431 Part Data Attributes
|
55319-431
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
55319-431
Amphenol Communications Solutions
Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 55319-431
This table gives cross-reference parts and alternative options found for 55319-431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55319-431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65780-031 | Amphenol Communications Solutions | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 55319-431 vs 65780-031 |
65780-103LF | Amphenol Communications Solutions | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 55319-431 vs 65780-103LF |
MIL-C-55302/62-C31S | Winchester Interconnect | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 55319-431 vs MIL-C-55302/62-C31S |
MIL-C-55302/62-E31S | Winchester Interconnect | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 55319-431 vs MIL-C-55302/62-E31S |
89885-831 | Amphenol FCi | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | 55319-431 vs 89885-831 |
G808C31131 | Amphenol Corporation | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 55319-431 vs G808C31131 |
69347-131 | Amphenol Communications Solutions | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 55319-431 vs 69347-131 |
801-99-031-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 55319-431 vs 801-99-031-10-001000 |
89885-431H | Amphenol Communications Solutions | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | 55319-431 vs 89885-431H |
801-13-031-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 55319-431 vs 801-13-031-10-001000 |