Part Details for 714-83-102-31-008101 by PRECI-DIP SSA
Overview of 714-83-102-31-008101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-83-102-31-008101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-83-102-31-008101-ND
|
DigiKey | CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 2150 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.3043 | Buy Now |
DISTI #
437-7148310231008101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2470 / $0.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2032 / $0.3860 | Buy Now |
Part Details for 714-83-102-31-008101
714-83-102-31-008101 CAD Models
714-83-102-31-008101 Part Data Attributes
|
714-83-102-31-008101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-83-102-31-008101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 714-83-102-31-008101
This table gives cross-reference parts and alternative options found for 714-83-102-31-008101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-83-102-31-008101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS2S-G5M03 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-83-102-31-008101 vs CMS2S-G5M03 |
1639010000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 714-83-102-31-008101 vs 1639010000 |
CMS2S-S5H05 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-83-102-31-008101 vs CMS2S-S5H05 |
CMS2S-D5G92 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 714-83-102-31-008101 vs CMS2S-D5G92 |
173123-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 714-83-102-31-008101 vs 173123-2 |
326-83-102-41-002101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 714-83-102-31-008101 vs 326-83-102-41-002101 |
MMSS-02-26-L-03.90-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 714-83-102-31-008101 vs MMSS-02-26-L-03.90-S-K |
208387002005801 | Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle | KYOCERA Corporation | 714-83-102-31-008101 vs 208387002005801 |
208261024906878 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | KYOCERA Crystal Device Corporation | 714-83-102-31-008101 vs 208261024906878 |
22-45-7024 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 714-83-102-31-008101 vs 22-45-7024 |