Part Details for CMS2S-D5G92 by Cristek Interconnects Inc
Overview of CMS2S-D5G92 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS2S-D5G92
CMS2S-D5G92 CAD Models
CMS2S-D5G92 Part Data Attributes
|
CMS2S-D5G92
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS2S-D5G92
Cristek Interconnects Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CMS2S-D5G92
This table gives cross-reference parts and alternative options found for CMS2S-D5G92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS2S-D5G92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-164580-6 | TE Connectivity | Check for Price | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | CMS2S-D5G92 vs 1-164580-6 |
326-83-102-41-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | CMS2S-D5G92 vs 326-83-102-41-002101 |
644579-2 | TE's AMP | Check for Price | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | CMS2S-D5G92 vs 644579-2 |
CMS2S-G5M03 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS2S-D5G92 vs CMS2S-G5M03 |
AF1D-200-02-G-CMS-H43-1G-B/A | Antelec | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CMS2S-D5G92 vs AF1D-200-02-G-CMS-H43-1G-B/A |
608263302815003 | KYOCERA Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle | CMS2S-D5G92 vs 608263302815003 |
95241-504 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | CMS2S-D5G92 vs 95241-504 |
641201-2 | TE's AMP | Check for Price | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | CMS2S-D5G92 vs 641201-2 |
608263302815001 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | CMS2S-D5G92 vs 608263302815001 |
0009075020 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | CMS2S-D5G92 vs 0009075020 |