Datasheets
7132LA35L48B by:

2K x 8 Dual-Port RAM, LCC34/Tube

Part Details for 7132LA35L48B by Renesas Electronics Corporation

Overview of 7132LA35L48B by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
7132LA35L48B Renesas Electronics Corporation 2K x 8 Dual-Port RAM

Part Details for 7132LA35L48B

7132LA35L48B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7132LA35L48B Part Data Attributes

7132LA35L48B Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
7132LA35L48B Renesas Electronics Corporation 2K x 8 Dual-Port RAM, LCC34/Tube
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code LCC
Pin Count 48
Manufacturer Package Code LC48
Reach Compliance Code unknown
ECCN Code 3A001A2C
HTS Code 8542320041
Samacsys Manufacturer Renesas Electronics
Access Time-Max 35 ns
Additional Feature AUTOMATIC POWER-DOWN; BATTERY BACKUP
I/O Type COMMON
JESD-30 Code S-CQCC-N48
JESD-609 Code e0
Length 14.3002 mm
Memory Density 16384 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 2
Number of Terminals 48
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC48,.56SQ,40
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.048 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.016 mm
Terminal Position QUAD
Width 14.3002 mm

Alternate Parts for 7132LA35L48B

This table gives cross-reference parts and alternative options found for 7132LA35L48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7132LA35L48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7132LA35J8 Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7132LA35L48B vs IDT7132LA35J8
MMQ3-67132V-35/883 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation 7132LA35L48B vs MMQ3-67132V-35/883
IMS3-671421V-35 Multi-Port SRAM, 2KX8, 35ns, CMOS, PQCC52 Matra MHS 7132LA35L48B vs IMS3-671421V-35
IDT71421LA35L Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 Integrated Device Technology Inc 7132LA35L48B vs IDT71421LA35L
IDT71421LA35J Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7132LA35L48B vs IDT71421LA35J
IMS3-67142V-35 Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, Temic Semiconductors 7132LA35L48B vs IMS3-67142V-35
MM4K-67132V-35P883:RD Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation 7132LA35L48B vs MM4K-67132V-35P883:RD
CY7C146-35JCT Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor 7132LA35L48B vs CY7C146-35JCT
IDT71421SA35J8 Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7132LA35L48B vs IDT71421SA35J8
CM4K-67142V-35SHXXX Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 Matra MHS 7132LA35L48B vs CM4K-67142V-35SHXXX

7132LA35L48B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7132LA35L48B by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7132LA35L48B by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 7132LA35L48B would you like to use for your alert(s)?
  • Please alert me when 7132LA35L48B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7132LA35L48B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7132LA35L48B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7132LA35L48B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7132LA35L48B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7132LA35L48B by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: