Part Details for 71321LA25PFGI8 by Renesas Electronics Corporation
Overview of 71321LA25PFGI8 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71321LA25PFGI8 | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int |
Price & Stock for 71321LA25PFGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321LA25PFGI8-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 64TQFP Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.6588 | Buy Now |
DISTI #
71321LA25PFGI8
|
Avnet Americas | 2K x 8 Dual-Port RAM w/Int - Tape and Reel (Alt: 71321LA25PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$22.3100 | Buy Now |
DISTI #
972-71321LA25PFGI8
|
Mouser Electronics | SRAM 2KX8 DUAL PORT MSTR W/INT RoHS: Compliant | 0 |
|
$22.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$22.2300 | Buy Now |
Part Details for 71321LA25PFGI8
71321LA25PFGI8 CAD Models
71321LA25PFGI8 Part Data Attributes
|
71321LA25PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71321LA25PFGI8
Renesas Electronics Corporation
2K x 8 Dual-Port RAM w/Int, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PNG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71321LA25PFGI8
This table gives cross-reference parts and alternative options found for 71321LA25PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321LA25PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V321S25PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 71321LA25PFGI8 vs 71V321S25PF8 |
IDT71V321L25PF | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 71321LA25PFGI8 vs IDT71V321L25PF |
71V321L25PFG8 | TQFP-64, Reel | Integrated Device Technology Inc | 71321LA25PFGI8 vs 71V321L25PFG8 |
IDT71V321L25PF9 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 71321LA25PFGI8 vs IDT71V321L25PF9 |
IDT71V321S25PF8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 71321LA25PFGI8 vs IDT71V321S25PF8 |
71321LA25PFI8 | TQFP-64, Reel | Integrated Device Technology Inc | 71321LA25PFGI8 vs 71321LA25PFI8 |
IDT71321LA25PF8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 71321LA25PFGI8 vs IDT71321LA25PF8 |
IDT71V321L25PFG8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | 71321LA25PFGI8 vs IDT71V321L25PFG8 |
71V321L25PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 71321LA25PFGI8 vs 71V321L25PF8 |
71V321S25PFG8 | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | 71321LA25PFGI8 vs 71V321S25PFG8 |