Part Details for 71321LA25PFI8 by Integrated Device Technology Inc
Overview of 71321LA25PFI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71321LA25PFI8 | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int |
Part Details for 71321LA25PFI8
71321LA25PFI8 CAD Models
71321LA25PFI8 Part Data Attributes
|
71321LA25PFI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71321LA25PFI8
Integrated Device Technology Inc
TQFP-64, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PN64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71321LA25PFI8
This table gives cross-reference parts and alternative options found for 71321LA25PFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321LA25PFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V321L25PFGI | Renesas Electronics Corporation | Check for Price | 2K x 8 3.3V Dual-Port RAM, TQFP90/Tray | 71321LA25PFI8 vs 71V321L25PFGI |
IDT71V321S25PF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 | 71321LA25PFI8 vs IDT71V321S25PF8 |
IDT71V321L25PFI9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 | 71321LA25PFI8 vs IDT71V321L25PFI9 |
71321LA25PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | 71321LA25PFI8 vs 71321LA25PF |
IDT71321LA25PF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 71321LA25PFI8 vs IDT71321LA25PF8 |
IDT71V321L25PFGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | 71321LA25PFI8 vs IDT71V321L25PFGI |
71V321S25PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | 71321LA25PFI8 vs 71V321S25PF |
71321LA25PFGI | Renesas Electronics Corporation | $23.6039 | 2K x 8 Dual-Port RAM w/Int, TQFP90/Tray | 71321LA25PFI8 vs 71321LA25PFGI |