Part Details for 71321SA55JGI by Renesas Electronics Corporation
Overview of 71321SA55JGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 71321SA55JGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321SA55JGI
|
Avnet Silica | SRAM Chip Async Dual 5V 16K-Bit 2K x 8 55ns 52-Pin PLCC (Alt: 71321SA55JGI) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 71321SA55JGI
71321SA55JGI CAD Models
71321SA55JGI Part Data Attributes
|
71321SA55JGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71321SA55JGI
Renesas Electronics Corporation
Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | |
Reach Compliance Code | compliant | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.1262 mm |
Alternate Parts for 71321SA55JGI
This table gives cross-reference parts and alternative options found for 71321SA55JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321SA55JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71321SA55JI8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321SA55JGI vs IDT71321SA55JI8 |
CY7C146-55JI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | 71321SA55JGI vs CY7C146-55JI |
71321SA55JI | PLCC-52, Tube | Integrated Device Technology Inc | 71321SA55JGI vs 71321SA55JI |
71421SA55JI | PLCC-52, Tube | Integrated Device Technology Inc | 71321SA55JGI vs 71421SA55JI |
IDT71421SA55JG8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321SA55JGI vs IDT71421SA55JG8 |
71421SA55JG | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321SA55JGI vs 71421SA55JG |
CY7C136-55JIR | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | 71321SA55JGI vs CY7C136-55JIR |
71321SA55JI8 | PLCC-52, Reel | Integrated Device Technology Inc | 71321SA55JGI vs 71321SA55JI8 |
71421SA55JG8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321SA55JGI vs 71421SA55JG8 |
71321LA55JI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321SA55JGI vs 71321LA55JI |