71257S55SO
Integrated Device Technology Inc
Description: Standard SRAM, 256KX1, 55ns, CMOS, PDSO24, SOIC-24

Overview of 71257S55SO by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 71257S55SO by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71257S55SO by Integrated Device Technology Inc

71257S55SO
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
SOIC-24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 71257S55SO
    Integrated Device Technology Inc
    Standard SRAM, 256KX1, 55ns, CMOS, PDSO24, SOIC-24
    VS

Alternate Parts for 71257S55SO

This table gives cross-reference parts and alternative options found for 71257S55SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71257S55SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMU-65797N-6:RD Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 Matra MHS 71257S55SO vs HMU-65797N-6:RD
M5M5257DJ-20LT Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric 71257S55SO vs M5M5257DJ-20LT
MT5C2561DJ-35LPIT Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc 71257S55SO vs MT5C2561DJ-35LPIT
MCM62L07CJ25R2 Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Semiconductor Products 71257S55SO vs MCM62L07CJ25R2
MT5C2561DJ-25LATTR Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc 71257S55SO vs MT5C2561DJ-25LATTR
MT5C2561DJ-20LXT Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc 71257S55SO vs MT5C2561DJ-20LXT
PDM41257LA10SOTY Standard SRAM, 256KX1, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 IXYS Corporation 71257S55SO vs PDM41257LA10SOTY
HMU-65797F-5:D Standard SRAM, 256KX1, 20ns, CMOS, PDSO24 Matra MHS 71257S55SO vs HMU-65797F-5:D
HMU-65797H-9:RD Standard SRAM, 256KX1, 25ns, CMOS, PDSO24 Matra MHS 71257S55SO vs HMU-65797H-9:RD
M5M5257BJ-25LT Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric 71257S55SO vs M5M5257BJ-25LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71257S55SO by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71257S55SO by Integrated Device Technology Inc

  • Please alert me when 71257S55SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71257S55SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71257S55SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71257S55SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71257S55SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71257S55SO by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: