HMU-65797H-9:RD
Description: Standard SRAM, 256KX1, 25ns, CMOS, PDSO24

Overview of HMU-65797H-9:RD by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HMU-65797H-9:RD by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMU-65797H-9:RD by Matra MHS

HMU-65797H-9:RD
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-J24
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. HMU-65797H-9:RD
    Matra MHS
    Standard SRAM, 256KX1, 25ns, CMOS, PDSO24
    VS

Alternate Parts for HMU-65797H-9:RD

This table gives cross-reference parts and alternative options found for HMU-65797H-9:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMU-65797H-9:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMU-65797H-9:D Standard SRAM, 256KX1, 25ns, CMOS, PDSO24 Matra MHS HMU-65797H-9:RD vs HMU-65797H-9:D
Part Number Description Manufacturer Compare
HMU-65797N-6:RD Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 Matra MHS HMU-65797H-9:RD vs HMU-65797N-6:RD
M5M5257DJ-20LT Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric HMU-65797H-9:RD vs M5M5257DJ-20LT
MT5C2561DJ-35LPIT Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc HMU-65797H-9:RD vs MT5C2561DJ-35LPIT
MCM62L07CJ25R2 Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Semiconductor Products HMU-65797H-9:RD vs MCM62L07CJ25R2
MT5C2561DJ-25LATTR Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc HMU-65797H-9:RD vs MT5C2561DJ-25LATTR
MT5C2561DJ-20LXT Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc HMU-65797H-9:RD vs MT5C2561DJ-20LXT
PDM41257LA10SOTY Standard SRAM, 256KX1, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 IXYS Corporation HMU-65797H-9:RD vs PDM41257LA10SOTY
HMU-65797F-5:D Standard SRAM, 256KX1, 20ns, CMOS, PDSO24 Matra MHS HMU-65797H-9:RD vs HMU-65797F-5:D
M5M5257BJ-25LT Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric HMU-65797H-9:RD vs M5M5257BJ-25LT
MT5C2561DJ-20LTR Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc HMU-65797H-9:RD vs MT5C2561DJ-20LTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMU-65797H-9:RD by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMU-65797H-9:RD by Matra MHS

Select Manufacturer
Which Manufacturer of HMU-65797H-9:RD would you like to use for your alert(s)?
  • Please alert me when HMU-65797H-9:RD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMU-65797H-9:RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMU-65797H-9:RD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMU-65797H-9:RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMU-65797H-9:RD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMU-65797H-9:RD by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: