Part Details for 7109P1H3A2RE by C&K
Overview of 7109P1H3A2RE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7109P1H3A2RE
7109P1H3A2RE CAD Models
7109P1H3A2RE Part Data Attributes
|
7109P1H3A2RE
C&K
Buy Now
Datasheet
|
Compare Parts:
7109P1H3A2RE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7109P1H3A2RE
This table gives cross-reference parts and alternative options found for 7109P1H3A2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P1H3A2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7109LD8A4QES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7109LD8A4QES2 |
7108L1D9A2RES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7108L1D9A2RES |
7109K19A2SE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7109K19A2SE22 |
7109L1HA2SE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7109L1HA2SE22 |
7109L2Y3AQES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7109L2Y3AQES |
7108SPY3A4QES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7108SPY3A4QES |
7109MD8A2SES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7109MD8A2SES |
7109L42Y3ARE32 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7109L42Y3ARE32 |
7109P4YAQES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7109P4YAQES2 |
7109L3H3AQE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7109P1H3A2RE vs 7109L3H3AQE2 |