7109MD8A2SES
C&K
Description: TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5

Overview of 7109MD8A2SES by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7109MD8A2SES by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7109MD8A2SES by C&K

7109MD8A2SES
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
25 deg
Actuator Color
CHROME
Actuator Length
0.2 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
12.7 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.225 inch
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.125 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7109MD8A2SES
    C&K
    TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
    VS

Alternate Parts for 7109MD8A2SES

This table gives cross-reference parts and alternative options found for 7109MD8A2SES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109MD8A2SES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7108P4YA4GE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7108P4YA4GE22
7109L3H3AQE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109L3H3AQE2
7109P4YAQES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109P4YAQES2
7108SPD9A2QE TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7108SPD9A2QE
7109SY3ASE TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109SY3ASE
7109LCWARE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109LCWARE2
7109L2PYA3RE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109L2PYA3RE2
7108LCWAQE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7108LCWAQE2
7108SD9A2QE TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7108SD9A2QE
7109P3Y4A3QE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109P3Y4A3QE2
Part Number Description Manufacturer Compare
7108MPHA3SE TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7108MPHA3SE
7109L2PY3A4RE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109L2PY3A4RE22
7109SPYA3SE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109SPYA3SE2
7109K19AW1QE3 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109K19AW1QE3
7109LHA2SE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109LHA2SE22
7108P3Y1A3RE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7108P3Y1A3RE22
7109P3D9AGE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109P3D9AGE22
7108P1D9A2QES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7108P1D9A2QES2
7109L2HA2GE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7109L2HA2GE22
7108L3YA2GE32 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7109MD8A2SES vs 7108L3YA2GE32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7109MD8A2SES by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7109MD8A2SES by C&K

  • Please alert me when 7109MD8A2SES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7109MD8A2SES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7109MD8A2SES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7109MD8A2SES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7109MD8A2SES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7109MD8A2SES by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: