7109P1DW3SI
C&K
Description: TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3

Overview of 7109P1DW3SI by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7109P1DW3SI by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7109P1DW3SI by C&K

7109P1DW3SI
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
25 deg
Actuator Color
CHROME
Actuator Finish
BRIGHT CHROME
Actuator Length
0.84 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.425 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE WRAP
Want to compare parts?
  1. 7109P1DW3SI
    C&K
    TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3
    VS

Alternate Parts for 7109P1DW3SI

This table gives cross-reference parts and alternative options found for 7109P1DW3SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P1DW3SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7109L2PHW1QI22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L2PHW1QI22
7109P4HW4RI TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109P4HW4RI
7109MPH3W1GI2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109MPH3W1GI2
7109MH3W4RE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109MH3W4RE22
7109L1PY3W4SI TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L1PY3W4SI
7109L3H3W3RE32 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L3H3W3RE32
7108L1PHWGES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7108L1PHWGES2
7109P1Y9W3QIS TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109P1Y9W3QIS
7109SPD9WQIS TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109SPD9WQIS
7108SPY1W5GI2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7108SPY1W5GI2
Part Number Description Manufacturer Compare
7109L42YW5RE32 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L42YW5RE32
7109L42D9WQE3 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L42D9WQE3
7109L3Y4WGE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L3Y4WGE2
7109L2PY1W5QES TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L2PY1W5QES
7109L1HWQIS TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L1HWQIS
7109L1Y3W1SE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L1Y3W1SE2
7109L3Y4W3SE32 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L3Y4W3SE32
7109P3Y1W5SE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109P3Y1W5SE2
7109L1PD9W5QES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109L1PD9W5QES2
7109LYW4RI2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7109P1DW3SI vs 7109LYW4RI2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7109P1DW3SI by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7109P1DW3SI by C&K

Select Manufacturer
Which Manufacturer of 7109P1DW3SI would you like to use for your alert(s)?
  • Please alert me when 7109P1DW3SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7109P1DW3SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7109P1DW3SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7109P1DW3SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7109P1DW3SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7109P1DW3SI by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: