Part Details for 7109P3Y1W5SE2 by C&K
Overview of 7109P3Y1W5SE2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7109P3Y1W5SE2
7109P3Y1W5SE2 CAD Models
7109P3Y1W5SE2 Part Data Attributes
|
7109P3Y1W5SE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7109P3Y1W5SE2
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.378 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 1.305 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7109P3Y1W5SE2
This table gives cross-reference parts and alternative options found for 7109P3Y1W5SE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P3Y1W5SE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7109L2PHW1QI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7109L2PHW1QI22 |
7109P4HW4RI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7109P4HW4RI |
7109MPH3W1GI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7109MPH3W1GI2 |
7109MH3W4RE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7109MH3W4RE22 |
7109L1PY3W4SI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7109L1PY3W4SI |
7109L3H3W3RE32 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7109L3H3W3RE32 |
7108L1PHWGES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7108L1PHWGES2 |
7109P1Y9W3QIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7109P1Y9W3QIS |
7109SPD9WQIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7109SPD9WQIS |
7108SPY1W5GI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7109P3Y1W5SE2 vs 7108SPY1W5GI2 |