Part Details for 7105K9CWCGE72 by C&K
Overview of 7105K9CWCGE72 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105K9CWCGE72
7105K9CWCGE72 CAD Models
7105K9CWCGE72 Part Data Attributes
|
7105K9CWCGE72
C&K
Buy Now
Datasheet
|
Compare Parts:
7105K9CWCGE72
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLUE | |
Actuator Length | 0.704 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.465 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7105K9CWCGE72
This table gives cross-reference parts and alternative options found for 7105K9CWCGE72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105K9CWCGE72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105SCWCSE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105SCWCSE22 |
7105SPDCQI2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105SPDCQI2 |
7105L3Y9CSE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105L3Y9CSE22 |
7105P3YCSES2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105P3YCSES2 |
7105MPDCSI2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105MPDCSI2 |
7105MPCWCGE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105MPCWCGE22 |
7105L42YCQE2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105L42YCQE2 |
7105L2PCWCQES | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105L2PCWCQES |
7105SPHCSE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105SPHCSE |
7105MH3CQI22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7105K9CWCGE72 vs 7105MH3CQI22 |