Datasheets
7105P3YCSES2 by: C&K

TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12

Part Details for 7105P3YCSES2 by C&K

Overview of 7105P3YCSES2 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7105P3YCSES2

7105P3YCSES2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7105P3YCSES2 Part Data Attributes

7105P3YCSES2 C&K
Buy Now Datasheet
Compare Parts:
7105P3YCSES2 C&K TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle 25 deg
Actuator Color CHROME
Actuator Length 0.45 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 6.858 mm
Body Height 8.89 mm
Body Length or Diameter 12.7 mm
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 12
Sealing EPOXY
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.25 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Alternate Parts for 7105P3YCSES2

This table gives cross-reference parts and alternative options found for 7105P3YCSES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105P3YCSES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7105K12CQE7 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105K12CQE7
7105MPD9CSI2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105MPD9CSI2
7105P4H3CGES TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105P4H3CGES
7105P3Y9CGIS2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105P3Y9CGIS2
7105L1PY3CSIS2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L1PY3CSIS2
7105L2PY4CSES TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L2PY4CSES
7105L3Y9CRE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L3Y9CRE2
7105P1DCRE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105P1DCRE22
7105L2HCRES2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L2HCRES2
7105MPHCGIS TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105MPHCGIS
Part Number Description Manufacturer Compare
7105L2Y3CSE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L2Y3CSE22
7105LY9CGE TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105LY9CGE
7105LD9CRE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105LD9CRE22
7105L3Y3CRE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L3Y3CRE22
7105MCWCRI TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105MCWCRI
7105L1Y4CSI22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L1Y4CSI22
7105L1PHCRI TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L1PHCRI
7105L2PDCQE TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L2PDCQE
7105MPCWCSES2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105MPCWCSES2
7105L2PY4CRES TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7105P3YCSES2 vs 7105L2PY4CRES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7105P3YCSES2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7105P3YCSES2 by C&K

Select Manufacturer
Which Manufacturer of 7105P3YCSES2 would you like to use for your alert(s)?
  • Please alert me when 7105P3YCSES2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7105P3YCSES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7105P3YCSES2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7105P3YCSES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7105P3YCSES2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7105P3YCSES2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: