7105K19CWWGE2
C&K
Description: TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE

Overview of 7105K19CWWGE2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7105K19CWWGE2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7105K19CWWGE2 by C&K

7105K19CWWGE2
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Color
BLACK
Actuator Finish
CHROME
Actuator Length
0.732 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Type
15/32-32
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.75 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE WRAP
Want to compare parts?
  1. 7105K19CWWGE2
    C&K
    TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE
    VS

Alternate Parts for 7105K19CWWGE2

This table gives cross-reference parts and alternative options found for 7105K19CWWGE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105K19CWWGE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7105T1PW4SIS2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K19CWWGE2 vs 7105T1PW4SIS2
7105K19CWWGE3 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K19CWWGE2 vs 7105K19CWWGE3
7105TCWWGE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K19CWWGE2 vs 7105TCWWGE2
7105T1CWW4RI TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K19CWWGE2 vs 7105T1CWW4RI
7105T2PW3QIS2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K19CWWGE2 vs 7105T2PW3QIS2
7105T1CWW5SI TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K19CWWGE2 vs 7105T1CWW5SI
7105T1CWWQI2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K19CWWGE2 vs 7105T1CWWQI2
7105T2PW5RI22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K19CWWGE2 vs 7105T2PW5RI22
7105T2PWRES2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K19CWWGE2 vs 7105T2PWRES2
7105T1CWW3GE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K19CWWGE2 vs 7105T1CWW3GE2
Part Number Description Manufacturer Compare
7105K12CWV4SE TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105K19CWWGE2 vs 7105K12CWV4SE
7105K12CWV41GE32 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105K19CWWGE2 vs 7105K12CWV41GE32
7105K19CWW3SE72 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K19CWWGE2 vs 7105K19CWW3SE72
7105K12CWA3RE72 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K19CWWGE2 vs 7105K12CWA3RE72
7105TCWW1GE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K19CWWGE2 vs 7105TCWW1GE22
7105K12CWV4QE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105K19CWWGE2 vs 7105K12CWV4QE2
7105T1PW4RI2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K19CWWGE2 vs 7105T1PW4RI2
7105T1CWWGIS TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K19CWWGE2 vs 7105T1CWWGIS
7105TCWW5SIS2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K19CWWGE2 vs 7105TCWW5SIS2
7105K12CWA2GE TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K19CWWGE2 vs 7105K12CWA2GE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7105K19CWWGE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7105K19CWWGE2 by C&K

Select Manufacturer
Which Manufacturer of 7105K19CWWGE2 would you like to use for your alert(s)?
  • Please alert me when 7105K19CWWGE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7105K19CWWGE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7105K19CWWGE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7105K19CWWGE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7105K19CWWGE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7105K19CWWGE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: