Part Details for 7105K12CWV4QE2 by C&K
Overview of 7105K12CWV4QE2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105K12CWV4QE2
7105K12CWV4QE2 CAD Models
7105K12CWV4QE2 Part Data Attributes
|
7105K12CWV4QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7105K12CWV4QE2
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.732 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7105K12CWV4QE2
This table gives cross-reference parts and alternative options found for 7105K12CWV4QE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105K12CWV4QE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105K12CWV4GE72 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105K12CWV4GE72 |
7105T2PV41GES | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105T2PV41GES |
7105TCWV41RE2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105TCWV41RE2 |
7105K19CWV4GE72 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105K19CWV4GE72 |
7105T1PV41GE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105T1PV41GE |
7105K19CWV41RE7 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105K19CWV41RE7 |
7105TPD8V4GES | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105TPD8V4GES |
7105K12CWV41SE3 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105K12CWV41SE3 |
7105K19CWV4SE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105K19CWV4SE |
7105T2PV4GES2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7105K12CWV4QE2 vs 7105T2PV4GES2 |